|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33151PG
Manufacturer Part #:

MC33151PG

Manufacturer:

Description:
Gate Drivers 1.5A High Speed Dual Inverting MOSFET
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Inverting
Number of Drivers: 2 Driver
Rise Time: 31 ns
Fall Time: 32 ns
Supply Voltage - Min: 6.5 V
Supply Current: 10.5 mA
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Type: High Speed
Maximum Power Dissipation: 1000 mW
Minimum Operating Temperature: - 40 C
Number of Outputs: 2
Packaging: Tube
Series: MC33151
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
K000007 Development Boards & Kits - AVR 533
ST-LINK/V2 Programmers - Processor Based 796
AT90USB1286-AU 8-bit Microcontrollers - MCU 2,211
JMK212BJ226KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 97,819
A6H-4102 DIP Switches / SIP Switches 7,478
W28-XQ1A-15 Circuit Breakers 11,559
LM324N Operational Amplifiers - Op Amps 3,452
MC34151PG Gate Drivers 876
MC34152PG Gate Drivers 470
SRR1210-681M Fixed Inductors 342
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 950 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.70
  10: $1.36
  100: $1.05
  500: $0.923
  1,000: $0.729
  2,500: $0.646
  10,000: $0.622
  25,000: Quote
 

To add to a project, please Log In.


147914401 188492425 197847692 106889023