|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33079PG
Manufacturer Part #:

MC33079PG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 5-18V Quad Lo Noise 7V/us Ind. Temp
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Noise Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 16 MHz
SR - Slew Rate: 7 V/us
CMRR - Common Mode Rejection Ratio: 80 dB
Output Current per Channel: 29 mA
Ib - Input Bias Current: 750 nA
Vos - Input Offset Voltage: 2.5 mV
Supply Current per Channel: 8.4 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: PDIP-14
Packaging: Tube
Brand: ON Semiconductor
en - Input Voltage Noise Density: 4.5 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: MC33079
Factory Pack Quantity: 500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPCS1SI8N FPGA - Configuration Memory 3,076
NE5532P Operational Amplifiers - Op Amps 4,364
TL074CN Operational Amplifiers - Op Amps 5,976
1N4004 Rectifiers 212,026
ATMEGA8L-8PU 8-bit Microcontrollers - MCU 1,378
TL072CP Operational Amplifiers - Op Amps 19,153
EEU-FC1V221L Aluminum Electrolytic Capacitors - Leaded 23,444
DS1804Z-010+ Digital Potentiometer ICs 4,198
2180BL08-U Operational Amplifiers - Op Amps 581
MC33078PG Operational Amplifiers - Op Amps 928
Real Time Availability
Stock:
713 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.44
  10: $1.15
  100: $0.882
  500: $0.779
  1,000: $0.615
  2,500: $0.545
  10,000: $0.525
  25,000: Quote
 

To add to a project, please Log In.


197847692 121307804 129996457 147914401 190993817