|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33078PG
Manufacturer Part #:

MC33078PG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 5-18V Dual Lo Noise 7V/us Ind. Temp
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Noise Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 16 MHz
SR - Slew Rate: 7 V/us
CMRR - Common Mode Rejection Ratio: 80 dB
Output Current per Channel: 29 mA
Ib - Input Bias Current: 750 nA
Vos - Input Offset Voltage: 2 mV
Supply Current per Channel: 4.1 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Brand: ON Semiconductor
en - Input Voltage Noise Density: 4.5 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: MC33078
Factory Pack Quantity: 50
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1410189-3 High Speed / Modular Connectors 239
CLB300CTP LED Lenses 231,609
47151-0001 HDMI, Displayport & DVI Connectors 6,184
1N4004 Rectifiers 212,026
1N4148 Diodes - General Purpose, Power, Switching 280,108
MC33079PG Operational Amplifiers - Op Amps 713
MC33078P Operational Amplifiers - Op Amps 2,963
SN74HC14N Inverters 6,948
TDA7269A Audio Amplifiers 346
299-4.7K-RC Carbon Film Resistors - Through Hole 28,005
Real Time Availability
Stock:
928 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.30
  10: $1.04
  100: $0.796
  500: $0.703
  1,000: $0.555
  2,500: $0.492
  10,000: $0.474
  25,000: $0.459
  50,000: Quote

To add to a project, please Log In.


121307804 129996457 190993817 147914401 197847692