|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33074PG
Manufacturer Part #:

MC33074PG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-44V Quad 5mV VIO Industrial Temp
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 4.5 MHz
SR - Slew Rate: 13 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 30 mA
Ib - Input Bias Current: 500 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 44 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 7.6 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: PDIP-14
Packaging: Tube
Brand: ON Semiconductor
en - Input Voltage Noise Density: 32 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Series: MC33074
Factory Pack Quantity: 500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN74LVC2T45DCUR Translation - Voltage Levels 34,122
G5LE-14-DC24 General Purpose Relays 7,517
SR205C104KAA Multilayer Ceramic Capacitors MLCC - Leaded 23,912
CD40106BE Inverters 13,376
CD4093BE Logic Gates 12,382
IRF520NPBF MOSFET 1,974
DB-5R5D474T Supercapacitors / Ultracapacitors 593
TSL0709RA-1R0M5R0-PF Fixed Inductors 699
TPIC6B259N Latches 410
IRS2101PBF Gate Drivers 413
Real Time Availability
Stock:
299 Can Ship Immediately

On Order: 825 View Delivery Dates  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.54
  10: $1.23
  100: $0.946
  500: $0.836
  1,000: $0.66
  2,500: $0.585
  10,000: $0.563
  25,000: Quote
 

To add to a project, please Log In.


129996457 197847692 121307804 190993817 147914401