|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33074APG
Manufacturer Part #:

MC33074APG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-44V Quad 3mV VIO Industrial Temp
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 4.5 MHz
SR - Slew Rate: 13 V/us
CMRR - Common Mode Rejection Ratio: 80 dB
Output Current per Channel: 30 mA
Ib - Input Bias Current: 500 nA
Vos - Input Offset Voltage: 3 mV
Supply Voltage - Max: 44 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 7.6 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: PDIP-14
Packaging: Tube
Brand: ON Semiconductor
en - Input Voltage Noise Density: 32 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: MC33074
Factory Pack Quantity: 25
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC33174DT Operational Amplifiers - Op Amps 3,759
BZX79C11 Zener Diodes 15,273
19003-0010 Terminals 624
19003-0108 Terminals 4,459
MC33072APG Operational Amplifiers - Op Amps 1,138
11-6S-P Terminals 6,741
1520-2 Circuit Board Hardware - PCB 5,349
CMF5520R000FHEK Metal Film Resistors - Through Hole 1,521
CMF6010R000FHEK Metal Film Resistors - Through Hole 893
C320C683K5R5CA Multilayer Ceramic Capacitors MLCC - Leaded 681
Real Time Availability
Stock:
1,210 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.37
  10: $1.09
  100: $0.839
  500: $0.741
  1,000: $0.585
  2,500: $0.519
  10,000: $0.499
  25,000: Quote
 

To add to a project, please Log In.


197847692 121307804 147914401 190993817 129996457