|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33072PG
Manufacturer Part #:

MC33072PG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-44V Dual 5mV VIO Industrial Temp
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 4.5 MHz
SR - Slew Rate: 13 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 30 mA
Ib - Input Bias Current: 500 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 44 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 3.8 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Brand: ON Semiconductor
en - Input Voltage Noise Density: 32 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Series: MC33072
Factory Pack Quantity: 50
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 280,108
SRN8040-101M Fixed Inductors 14,766
IRFP460PBF MOSFET 2,686
B78108S1104J Fixed Inductors 25,386
LM555CN Timers & Support Products 13,192
1-171825-2 Headers & Wire Housings 1,509
171825-4 Headers & Wire Housings 10,604
1N5246BTR Zener Diodes 34,423
MF1/4DCT52R1002F Metal Film Resistors - Through Hole 90,745
CK05BX153K Multilayer Ceramic Capacitors MLCC - Leaded 240
Real Time Availability
Stock:
1,218 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.09
  10: $0.868
  100: $0.667
  500: $0.589
  1,000: $0.465
  2,500: $0.412
  10,000: $0.397
  25,000: $0.384
  50,000: Quote

To add to a project, please Log In.


121307804 129996457 147914401 190993817 197847692