|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC33072APG
Manufacturer Part #:

MC33072APG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-44V Dual 3mV VIO Industrial Temp
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 4.5 MHz
SR - Slew Rate: 13 V/us
CMRR - Common Mode Rejection Ratio: 80 dB
Output Current per Channel: 30 mA
Ib - Input Bias Current: 500 nA
Vos - Input Offset Voltage: 3 mV
Supply Voltage - Max: 44 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 3.8 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Brand: ON Semiconductor
en - Input Voltage Noise Density: 32 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: MC33072
Factory Pack Quantity: 50
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-50-0114 Headers & Wire Housings 291,918
2961105 Industrial Relays 1,748
C2M0080120D MOSFET 1,240
PSA4531-R Switching Power Supplies 816
2N2907A Bipolar Transistors - BJT 17,226
IRL640A MOSFET 7,258
110-93-308-41-001000 IC & Component Sockets 5,247
1N5408G Rectifiers 9,009
1N5246BTR Zener Diodes 34,423
MC33074APG Operational Amplifiers - Op Amps 1,210
Real Time Availability
Stock:
1,138 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.12
  10: $0.896
  100: $0.688
  500: $0.608
  1,000: $0.48
  2,500: $0.426
  10,000: $0.41
  25,000: $0.397
  50,000: Quote

To add to a project, please Log In.


147914401 121307804 190993817 129996457 197847692