Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MC33064D-5G
Manufacturer Part #:

MC33064D-5G

Manufacturer:

Description:
Supervisory Circuits 4.59V UnderVoltage Sensing Circuit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Number of Inputs Monitored: 1 Input
Threshold Voltage: 4.6 V
Output Type: Open Collector / Drain
Manual Reset: No Manual Reset
Watchdog: No Watchdog
Brand: ON Semiconductor
Battery Backup Switching: No Backup
Supply Voltage - Max: 6.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Maximum Power Dissipation: 625 mW
Minimum Operating Temperature: - 40 C
Operating Supply Current: 390 uA
Overvoltage Threshold: 4.7 V
Packaging: Tube
Reset Delay Time: Adjustable
Series: MC33064
Factory Pack Quantity: 98
Supply Voltage - Min: 1 V
Type: Voltage Supervisory
Undervoltage Threshold: 4.61 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC33064D-5R2G MC33064D-5R2G Reel In Stock $0.69 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BAV99 Diodes - General Purpose, Power, Switching 105,918
18125C105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,833
AD534LDZ Multipliers / Dividers 13
IRFR5305PBF MOSFET 9,606
MCP2510-I/SO Network Controller & Processor ICs 339
HLMP-3507-D00B2 Standard LEDs - Through Hole 4,392
MMZ2012R102A EMI Filter Beads, Chips & Arrays 77,311
ELL-6UH221M Fixed Inductors 2,376
G3VM-352F Solid State Relays - PCB Mount 280
MC74HC4052ADG Multiplexer Switch ICs 658
Real Time Availability
Stock:
2,393 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.76
  10: $0.589
  100: $0.38
  1,000: $0.304
  2,500: $0.257
  10,000: $0.247
  25,000: $0.238
  50,000: $0.234
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
157853698 147914401 188492425 106889023 197847692Alternative Packaging