|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-MC33063DFBSTGEVB
Manufacturer Part #:

MC33063DFBSTGEVB

Manufacturer:

Description:
Power Management IC Development Tools MC33063 DFN SU DB
Share |
Manufacturer: ON Semiconductor
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: MC33063
Input Voltage: 3 V to 40 V
Output Voltage: Adjustable
Brand: ON Semiconductor
Description/Function: Buck Boost Inverting Switching Regulator
Output Current: 1.5 A
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$62.50

To add to a project, please Log In.

102528708 119310447 153566726 147914401 192564755 197847692