|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC3302DTBR2G
Manufacturer Part #:

MC3302DTBR2G

Manufacturer:

Description:
Analog Comparators 3-36V Qud Comparator Commercial Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 4 Channel
Output Type: Open Collector
Output Current per Channel: 16 mA
Ib - Input Bias Current: 500 nA
Vos - Input Offset Voltage: 20 mV
Supply Voltage - Max: 30 V
Supply Voltage - Min: 3 V
Supply Current: 2.5 mA
Response Time: 1.3 us
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 1000 mW
Product: Analog Comparators
Series: MC3302
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SiT9102AI-243N25E200.00000 Standard Clock Oscillators 2,323
LIS3DHTR Accelerometers 12,958
ST1S10PUR Voltage Regulators - Switching Regulators 11,320
STPS2150A Schottky Diodes & Rectifiers 115,756
502774-0891 Memory Card Connectors 5,733
503500-0991 Memory Card Connectors 2,840
75586-0010 High Speed / Modular Connectors 2,302
SKY65162-70LF RF Amplifier 8,414
STPS2H100A Schottky Diodes & Rectifiers 13,995
NC7SZ157P6X Encoders, Decoders, Multiplexers & Demultiplexers 32,301
Real Time Availability
Stock:
1,464 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.62
  10: $0.478
  100: $0.308
  1,000: $0.246
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.208
  10,000: $0.20
  25,000: $0.193
  50,000: $0.189
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121307804 147914401 197847692