|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-MC1496PG
Manufacturer Part #:

MC1496PG

Manufacturer:

Description:
Modulator / Demodulator Balanced Mod/DeMod
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Modulator / Demodulator
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Modulation Format: Balanced
Maximum Frequency: 300 MHz
Operating Supply Current: 5 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Package / Case: PDIP-14
Packaging: Tube
Pd - Power Dissipation: 33 mW
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001