Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MC1496DR2G
Manufacturer Part #:

MC1496DR2G

Manufacturer:

Description: Modulator / Demodulator Balanced Mod/DeMod
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Modulator / Demodulator
RoHS: RoHS Compliant Details
Modulation Type: Balanced
Supply Current: 0.005 A
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Reel
Maximum Power Dissipation: 33 mW
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,162 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  

Quantities greater than 1162 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.83
  25: $0.66
  100: $0.579
  500: $0.45
  1,000: $0.356
  2,000: $0.322
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.322
  5,000: $0.305
  10,000: $0.294
  25,000: $0.285
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-231
RF Connectors PC JCK .11" LEGS GLD
Johnson / Emerson Connectivity Solutions
1: $3.85
901-144-8RFX
RF Connectors VERTICAL PCB JACK GOLD PLATED BRASS
Amphenol RF
1: $3.47
LM385M3-2.5/NOPB
Voltage & Current References MICROPWR VLTG REF DIO ...
Texas Instruments
1: $0.77
L17DEFRA09P
D-Sub Standard Connectors 9 pin gold flash; male
Amphenol Commercial Products
1: $1.90
CY7C68013A-56PVXC
8-bit Microcontrollers - MCU EZ USB FX2LP LO PWR L ...
Cypress Semiconductor
1: $14.89
24LC64-I/SN
EEPROM 8kx8 - 2.5V
Microchip Technology
1: $0.48
LP2951CM
Low Dropout Regulators - LDO adl Voltage Reg Micro ...
Fairchild Semiconductor
1: $0.60
MCP1700T-3302E/TT
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
TNPW0603100RBEEA
Thin Film Resistors - SMD 100ohms .1% 25ppm
Vishay
1: $0.40
770602-2
Headers & Wire Housings 2P CST-100 HOUSING
TE Connectivity / AMP
1: $0.13
770602-4
Headers & Wire Housings CST-100 CONN. 4POS
TE Connectivity / AMP
1: $0.22
EXC-ML45A910H
EMI Filter Beads, Chokes & Arrays 91 OHM 25% BEAD ...
Panasonic Electronic Components
1: $0.55
GRM32DR61C106KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.91
MMBT3904-7-F
Transistors Bipolar - BJT 40V 300mW
Diodes Inc.
1: $0.38
140-CC501N150J-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Xicon
4000: $0.01
140-CC501N120J-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Xicon
1: $0.49
CR0805-FX-49R9ELF
Thick Film Resistors - SMD 49.9ohm 1%
Bourns
1: $0.05
140-CC501N270J-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Xicon
4000: $0.01
140-CC501N8.0D-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Xicon
4000: $0.01
TC7662BCOA
Charge Pumps High Voltage
Microchip Technology
1: $2.38

000000001