|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-MC1496BDG
Manufacturer Part #:

MC1496BDG

Manufacturer:

Description:
Modulator / Demodulator Balanced Mod/DeMod
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Modulator / Demodulator
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: Modulator/Demodulator
Modulation Format: Balanced
Maximum Frequency: 300 MHz
Minimum Frequency: 80 MHz
Operating Supply Current: 5 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Tube
Pd - Power Dissipation: 33 mW
Series: MC1496B
Factory Pack Quantity: 55
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC1496BDR2G MC1496BDR2G Reel In Stock $0.89 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 7050 Optical Switches, Specialized 10,838
WP130WDT/EGW LED Circuit Board Indicators 1,155
SSF-LXH103GD LED Circuit Board Indicators 2,806
MC1496BDR2G Modulator / Demodulator 3,977
MC1496DR2G Modulator / Demodulator 3,132
DFLS120L-7 Schottky Diodes & Rectifiers 8,498
DLP11RB400UL2L Common Mode Filters / Chokes 2,114
DFLS120LQ-7 Schottky Diodes & Rectifiers 1,356
312 PCBs & Breadboards 17
MC1496DG Modulator / Demodulator 751
Real Time Availability
Stock:
1,151 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.96
10:
$0.745
100:
$0.481
$0.385
$0.325
$0.313
$0.312
$0.293

To add to a project, please Log In.

147914401 197847692Alternative Packaging