|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC14584BFG
Manufacturer Part #:

MC14584BFG

Manufacturer:

Description:
Inverters 3-18V CMOS Hex Schmitt Trigger
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 6 Circuit
Logic Family: MC145
Logic Type: CMOS
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOEIAJ-14
Packaging: Tube
High Level Output Current: - 4.2 mA
Low Level Output Current: 4.2 mA
Propagation Delay Time: 250 ns, 100 ns, 80 ns
Series: MC14584B
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8033AKSZ-REEL7 Operational Amplifiers - Op Amps 11,641
S29AL016J70TFI010 Flash Memory 16,252
TLC7524CD Digital to Analog Converters - DAC 518
UA79M05CKVURG3 Linear Voltage Regulators 2,996
LB11920-E Motor / Motion / Ignition Controllers & Drivers 161
TPS73512DRBT LDO Voltage Regulators 636
TPS73525DRBT LDO Voltage Regulators 615
FOXSDLF/250F-20 Crystals 1,265
MC14013BFELG Flip Flops 3,932
Real Time Availability
Stock:
121 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 121 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.63
  10: $0.484
  100: $0.312
  1,000: $0.25
  2,500: $0.211
  10,000: $0.203
  25,000: $0.195
  50,000: $0.192
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
000000001