|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC14584BDTR2G
Manufacturer Part #:

MC14584BDTR2G

Manufacturer:

Description:
Inverters 3-18V CMOS Hex Schmitt Trigger
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 6 Circuit
Logic Family: MC145
Logic Type: CMOS
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
High Level Output Current: - 4.2 mA
Low Level Output Current: 4.2 mA
Propagation Delay Time: 250 ns, 100 ns, 80 ns
Series: MC14584B
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T92S7D12-24 General Purpose Relays 1,775
LD29150DT33R LDO Voltage Regulators 12,082
TPS2561ADRCT Power Switch ICs - Power Distribution 5,944
ULN2803ADWR Darlington Transistors 29,289
STIEC45-33AS TVS Diodes - Transient Voltage Suppressors 3,027
UE27-AE54-100 USB Connectors 13,077
AT42QT1110-AZ Capacitive Touch Sensors 1,369
25AA1024-I/SM EEPROM 1,175
ECS-80-18-5PX-TR Crystals 4,776
CD4049UBPWR Buffers & Line Drivers 2,962
Real Time Availability
Stock:
1,747 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.382
  100: $0.24
  1,000: $0.186
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.158
  10,000: $0.148
  25,000: $0.14
  50,000: $0.137
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692