|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC14584BDR2G
Manufacturer Part #:

MC14584BDR2G

Manufacturer:

Description:
Inverters 3-18V CMOS Hex Schmitt Trigger
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 6 Circuit
Logic Family: MC145
Logic Type: CMOS
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Reel
High Level Output Current: - 4.2 mA
Low Level Output Current: 4.2 mA
Propagation Delay Time: 250 ns, 100 ns, 80 ns
Series: MC14584B
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3232EIPWR RS-232 Interface IC 9,626
TDA8541T/N1,118 Audio Amplifiers 6,252
LM1117IMP-3.3/NOPB LDO Voltage Regulators 5,965
AVS1ACP08 Triacs 2,023
BAT54S Schottky Diodes & Rectifiers 61,099
MAX4092ASA+ Operational Amplifiers - Op Amps 2,147
BC817-40LT1G Bipolar Transistors - BJT 62,718
CD4001BM96 Logic Gates 2,925
TL7757IPK Supervisory Circuits 999
PMLL4148L,115 Diodes - General Purpose, Power, Switching 48,309
Real Time Availability
Stock:
2,844 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.382
  100: $0.24
  1,000: $0.186
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.158
  10,000: $0.148
  25,000: $0.14
  50,000: $0.137
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401