|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC14584BDG
Manufacturer Part #:

MC14584BDG

Manufacturer:

Description:
Inverters 3-18V CMOS Hex Schmitt Trigger
Mouser Online Catalog Page 329, Mouser Online Catalog
PDF Page 329, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 6 Circuit
Logic Family: MC145
Logic Type: CMOS
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Tube
High Level Output Current: - 4.2 mA
Low Level Output Current: 4.2 mA
Propagation Delay Time: 250 ns, 100 ns, 80 ns
Series: MC14584B
Factory Pack Quantity: 55
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328-PU 8-bit Microcontrollers - MCU 13,218
SN74LVC1G04DBVR Inverters 21,633
SN74LVC1G07DCKR Buffers & Line Drivers 26,880
MC14013BDR2G Flip Flops 8,426
MC14071BDG Logic Gates 2,817
74VHC123ASJX Monostable Multivibrator 1,172
TZX6V8B-TR Zener Diodes 23,828
MC14016BDR2G Analog Switch ICs 2,460
MC14538BDG Monostable Multivibrator 1,199
Real Time Availability
Stock:
2,584 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  10: $0.382
  100: $0.24
  1,000: $0.186
  2,500: $0.158
  10,000: $0.148
  25,000: $0.14
  50,000: $0.137
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
197847692 147914401