|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC14556BDR2G
Manufacturer Part #:

MC14556BDR2G

Manufacturer:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers LOG CMOS DCODE/ DMULTI 1-4
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Decoders, Encoders, Multiplexers & Demultiplexers
Logic Family: 4000B
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: MC14556B
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R61E106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,742
GRM185R61A475KE11D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,669
BMP180 Board Mount Pressure Sensors 21,455
NUCLEO-F411RE Development Boards & Kits - ARM 2,266
M39029/58-360 Circular MIL Spec Connector 124,115
MAX821SUS+T Supervisory Circuits 2,437
ZPSA60-5 Switching Power Supplies 41
ERJ-3EKF2002V Thick Film Resistors - SMD 321,151
AD7740YRM Voltage to Frequency & Frequency to Voltage 20
Real Time Availability
Stock:
6,088 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.76
  10: $0.592
  100: $0.382
  1,000: $0.305
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.258
  10,000: $0.248
  25,000: $0.239
  50,000: $0.235
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692