|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC14538BFG
Manufacturer Part #:

MC14538BFG

Manufacturer:

Description:
Monostable Multivibrator 3-18V Dual Precision MonoStable
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Monostable Multivibrator
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Elements per Chip: 2
Logic Family: 4000
Logic Type: Monostable Multivibrator
Package / Case: SO EIAJ-16
Propagation Delay Time: 600 ns, 300 ns, 220 ns
High Level Output Current: - 4.2 mA
Low Level Output Current: 4.2 mA
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Tube
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V
Series: MC14538B
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FSBB10CH120DF IGBT Modules 38
TSOP58438 Infrared Receivers 1,434
MMZ1005S601AT000 EMI Filter Beads, Chips & Arrays 9,400
DM3AT-SF-PEJM5 Memory Card Connectors 29,280
S29AL016J70TFI020 Flash Memory 4,873
APXW005A0X3-SRZ Non-Isolated DC/DC Converters 127
ERA-6AEB202V Thin Film Resistors - SMD 31,288
M24C64-RMN6TP EEPROM 1,229
SN74HC245DW Bus Transceivers 2,679
MC14066BFG Multiplexer Switch ICs 2,776
Real Time Availability
Stock:
1,525 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.92
  10: $0.713
  100: $0.46
  1,000: $0.368
  2,500: $0.311
  10,000: $0.299
  25,000: $0.288
  50,000: Quote
 

To add to a project, please Log In.


000000001