|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC14538BFELG
Manufacturer Part #:

MC14538BFELG

Manufacturer:

Description:
Monostable Multivibrator 3-18V Dual Precision MonoStable
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Monostable Multivibrator
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Elements per Chip: 2
Logic Family: 4000
Logic Type: Monostable Multivibrator
Package / Case: SO EIAJ-16
Propagation Delay Time: 600 ns, 300 ns, 220 ns
High Level Output Current: - 4.2 mA
Low Level Output Current: 4.2 mA
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V
Series: MC14538B
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS2E-S-DC24V Low Signal Relays - PCB 2,241
C2012X5R1H475K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,533
C3225X7R2A225K230AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,048
SJ-5012 (BLACK) Mounting Hardware 177,727
GRM31CR72E104KW03L Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,798
GRM31MR71H105KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 114,986
C1005X7R1C104K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 595,957
C3216C0G1H104K160AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,845
LAN91C111-NU Ethernet ICs 340
MC14011BFELG Logic Gates 1,974
Real Time Availability
Stock:
3,966 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.92
  10: $0.713
  100: $0.46
  1,000: $0.368
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.311
  10,000: $0.299
  24,000: $0.288
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


000000001