|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Monostable Multivibrator 3-18V Dual Precision
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Monostable Multivibrator
RoHS: No
Brand: ON Semiconductor
Elements per Chip: 2
Logic Family: 4000
Logic Type: Monostable Multivibrator
Package / Case: PDIP-16
Propagation Delay Time: 600 ns, 300 ns, 220 ns
High Level Output Current: - 4.2 mA
Low Level Output Current: 4.2 mA
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Tube
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V
Factory Pack Quantity: 25
Supply Current - Max: 0.7 mA
VendorNumber: 5841
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)