|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC14514BDWR2G
Manufacturer Part #:

MC14514BDWR2G

Manufacturer:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3-18V 4-Bit Transparent
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Decoders, Encoders, Multiplexers & Demultiplexers
Logic Family: MC145
Number of Bits: 4 bit
Number of Input Lines: 4 Input
Number of Output Lines: 16 Output
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-24
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: MC14514B
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS65251RHAR PMIC Solutions 9,173
73776-0201 I/O Connectors 708
SN74AVC4T245RSVR Translation - Voltage Levels 19,476
TPS5430MDDAREP Voltage Regulators - Switching Regulators 1,990
TPS74801DRCR LDO Voltage Regulators 7,944
SFH 4250-Z Infrared Emitters - High Power 16,542
S29AL016J70TFI010 Flash Memory 16,252
MPSA06 Bipolar Transistors - BJT 46,303
ZTX651 Bipolar Transistors - BJT 5,709
MC14516BDR2G Counter Shift Registers 2,147
Real Time Availability
Stock:
898 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.61
  10: $1.29
  100: $0.989
  500: $0.874
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.69
  2,000: $0.612
  10,000: $0.589
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692