|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC14504BDTG
Manufacturer Part #:

MC14504BDTG

Manufacturer:

Description:
Translation - Voltage Levels Hex Shifter TTL/CMOS or CMOS/CMOS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: CMOS/TTL to CMOS
Propagation Delay Time: 550 ns
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Minimum Operating Temperature: - 55 C
Packaging: Tube
Series: MC14504B
Factory Pack Quantity: 96
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC14504BDTR2G MC14504BDTR2G Reel In Stock $1.29 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADP2108AUJZ-1.2-R7 Voltage Regulators - Switching Regulators 2,663
ADR3420ARJZ-R2 Voltage References 1,630
TPS54231DR Voltage Regulators - Switching Regulators 5,079
LM3489MM/NOPB Switching Controllers 3,760
BLA31BD601SN4D EMI Filter Beads, Chips & Arrays 11,068
DLP31DN201ML4L Common Mode Filters / Chokes 1,720
RK73H2ATTD1001F Thick Film Resistors - SMD 311,992
825440-6 Headers & Wire Housings 265
BLM18BD221SN1D EMI Filter Beads, Chips & Arrays 23,720
Real Time Availability
Stock:
613 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.29
  10: $1.03
  100: $0.791
  500: $0.699
  1,000: $0.552
  2,500: $0.489
  10,000: $0.471
  25,000: $0.456
  50,000: Quote

To add to a project, please Log In.


159141771 147914401 197847692Alternative Packaging