|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC14174BDR2G
Manufacturer Part #:

MC14174BDR2G

Manufacturer:

Description:
Flip Flops 3-18V CMOS Hex D-Type
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 7
Logic Family: MC14
Logic Type: D-Type Flip-Flop
Polarity: Non-Inverting
Input Type: Single-Ended
Output Type: Single-Ended
Propagation Delay Time: 400 ns
High Level Output Current: - 4.2 mA
Low Level Output Current: 4.2 mA
Supply Voltage - Max: 18 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Reel
Minimum Operating Temperature: - 55 C
Number of Input Lines: 6
Number of Output Lines: 6
Series: MC14174B
Factory Pack Quantity: 2500
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-MU 8-bit Microcontrollers - MCU 16,257
SS-5GL Basic / Snap Action Switches 5,373
1N5711 Schottky Diodes & Rectifiers 29,159
STPS2L40UF Schottky Diodes & Rectifiers 5,276
MMBT2222A Bipolar Transistors - BJT 92,754
MCP1826S-3302E/DB LDO Voltage Regulators 4,504
MC1458P Operational Amplifiers - Op Amps 10,384
SN74AUP1G74DCUR Flip Flops 6,423
HEF4066BT,653 Analog Switch ICs 1,269
Real Time Availability
Stock:
3,612 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.61
  10: $0.443
  100: $0.278
  1,000: $0.215
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.183
  10,000: $0.171
  25,000: $0.162
  50,000: $0.158
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692