|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-MC1413BDG
Manufacturer Part #:

MC1413BDG

Manufacturer:

Description:
Darlington Transistors High Voltage High Current Darlington
Mouser Online Catalog Page 583, Mouser Online Catalog
PDF Page 583, PDF Catalog Page
MC1413BDG Datasheet MC1413BDG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Darlington Transistors
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Array 7
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 50 V
Maximum DC Collector Current: 0.5 A
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Tube
DC Collector/Base Gain hfe Min: 1000
Minimum Operating Temperature: - 40 C
Series: MC1413
Factory Pack Quantity: 48
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC1413BDR2G MC1413BDR2G Reel In Stock $0.64 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADM2587EBRWZ Digital Isolators 2,325
ADM3053BRWZ-REEL7 CAN Interface IC 2,654
PS2811-4-A Transistor Output Optocouplers 2,672
ADR431BRZ Voltage References 218
ADUM7640ARQZ Digital Isolators 552
SN74LVC4245AIPWREP Bus Transceivers 3,263
SN74ALVC164245DGGR Translation - Voltage Levels 4,065
AD5752AREZ Digital to Analog Converters - DAC 62
B78476A8247A3 Transformers Audio & Signal 942
Real Time Availability
Stock:
1,428 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.64
10:
$0.483
100:
$0.304
$0.228
$0.194
$0.18
$0.171
$0.163

To add to a project, please Log In.

147914401 197847692Alternative Packaging