|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC14106BDR2G
Manufacturer Part #:

MC14106BDR2G

Manufacturer:

Description:
Inverters 3-18V CMOS Hex Schmitt Trigger
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 6 Circuit
Logic Family: MC141
Logic Type: CMOS
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Reel
High Level Output Current: - 4.2 mA
Low Level Output Current: 4.2 mA
Propagation Delay Time: 250 ns, 100 ns, 80 ns
Series: MC14106B
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18B20+ Board Mount Temperature Sensors 13,861
STM32F407ZGT7 ARM Microcontrollers - MCU 66
FQB1P50TM MOSFET 1,692
SN65HVD232QDRQ1 CAN Interface IC 2,164
LM258ADT Operational Amplifiers - Op Amps 6,593
MC14093BDR2G Logic Gates 8,082
MMBD1204 Diodes - General Purpose, Power, Switching 8,677
BAV170-7-F Rectifiers 7,641
HLMP-6000-E0011 Standard LEDs - SMD 2,285
Real Time Availability
Stock:
5,755 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.322
  100: $0.202
  1,000: $0.156
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.133
  10,000: $0.124
  25,000: $0.118
  50,000: $0.115
  100,000: $0.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692