|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-MC14106BCP
Manufacturer Part #:

MC14106BCP

Manufacturer:

Description:
Inverters 3-18V CMOS Hex
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: No
Brand: ON Semiconductor
Number of Circuits: 6 Circuit
Logic Family: MC141
Logic Type: CMOS
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: PDIP-14
Packaging: Tube
High Level Output Current: - 4.2 mA
Low Level Output Current: 4.2 mA
Propagation Delay Time: 250 ns, 100 ns, 80 ns
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
000000001