Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MC14094BDTR2G
Manufacturer Part #:

MC14094BDTR2G

Manufacturer:

Description: Counter Shift Registers 3-18V 8-Bit Shift/Store
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Counter Shift Registers
RoHS: RoHS Compliant Details
Counting Sequence: Serial to Serial/Parallel
Number of Circuits: 2
Package / Case: TSSOP-16
Logic Family: MC14
Logic Type: CMOS
Number of Input Lines: 3
Output Type: 3-State
Propagation Delay Time: 840 ns, 390 ns, 270 ns
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Function: Shift Register/Latch
Mounting Style: SMD/SMT
Number of Output Lines: 3
Operating Supply Voltage: 3 V to 18 V
Factory Pack Quantity: 2500
Supply Voltage - Max: 18 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,174 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.81
  25: $0.67
  100: $0.604
  500: $0.48
  1,000: $0.387
  2,000: $0.284
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.284
  5,000: $0.252
  10,000: $0.21
  25,000: $0.176
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
105017-0001
USB Connectors MICRO USB B RECPT BTTM MNT SMT TH T ...
Molex
1: $0.87
20-101-1194
System-On-Modules - SOM RCM3309 RABBITCORE
Rabbit Semiconductor
1: $119.00
TPS780330220DDCR
Low Dropout Regulators - LDO Sgl Output LDO 150mA ...
Texas Instruments
1: $0.83
G5SB-14-DC12
General Purpose Relays Power PCB Relay 5A SPDT 12V ...
Omron Electronics
1: $1.62
TS271IDT
Operational Amplifiers - Op Amps Single Lo-Power P ...
STMicroelectronics
1: $0.70
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
ZX62-AB-5PA(11)
USB Connectors MICRO AB RECEPT RA SMT BTTM MNT
Hirose Connector
1: $1.07
ST485BDR
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $1.22
PS1240P02CT3
Audio Indicators & Alerts Round 12.2mmx3.5mm 4kHz ...
TDK
1: $0.79
IRLU3705ZPBF
MOSFET MOSFT 55V 89A 8mOhm 44nC Log Lvl
International Rectifier
1: $2.36
ABM7-8.000MHZ-D2Y-T
Crystals 8.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
PEC09-2120F-S0012
Encoders 12PPR 12Detents 5V 2bit GrayCodeFlatted
Bourns
1: $3.57
P0751.682NLT
Fixed Inductors 6.8uH 20% 4.6A
Pulse
1: $1.09
43650-0213
Headers & Wire Housings R/A HDR SMT 2P GOLD w/Fitt ...
Molex
1: $2.62
ABM7-16.000MHZ-D2Y-T
Crystals 16.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
1593PBK
Enclosures, Boxes, & Cases 2.6X3.6X1.1
Hammond Manufacturing
1: $3.71
VC120605D150RP
Varistors 5.6V 0.4J Energy
AVX
1: $0.70
MMSD4448
Diodes - General Purpose, Power, Switching Hi Cond ...
Fairchild Semiconductor
1: $0.26
UPW1J101MPD1TD
Aluminum Electrolytic Capacitors - Leaded 100UF 63 ...
Nichicon
1: $0.56
USP1E220MDD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.36


000000001