|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC14093BFELG
Manufacturer Part #:

MC14093BFELG

Manufacturer:

Description:
Logic Gates 3-18V Quad 2-Input NAND Schmitt
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Single-Function Gate
Logic Function: NAND
Logic Family: MC140
Number of Gates: 4 Gate
Number of Input Lines: 2
Number of Output Lines: 1 Output
High Level Output Current: - 4.2 mA
Low Level Output Current: 4.2 mA
Propagation Delay Time: 250 ns
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SO EIAJ
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: MC14093B
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188D71A106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,538
PIC18F46K22-I/PT 8-bit Microcontrollers - MCU 16,358
S29GL128P90TFIR10 Flash Memory 5,375
MBR120VLSFT1G Schottky Diodes & Rectifiers 181,629
08053C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 161,725
MC14013BDR2G Flip Flops 8,426
FC-135 32.7680KA-A0 Crystals 1,325
MC14060BDG Counter Shift Registers 1,075
CRCW0805221KFKEA Thick Film Resistors - SMD 20,973
Real Time Availability
Stock:
2,284 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.61
  10: $0.477
  100: $0.307
  1,000: $0.246
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.208
  10,000: $0.20
  24,000: $0.192
  50,000: $0.189
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
000000001