|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC14071BDTG
Manufacturer Part #:

MC14071BDTG

Manufacturer:

Description:
Logic Gates 3-18V Quad 2-Input OR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Single-Function Gate
Logic Function: OR
Logic Family: MC140
Number of Gates: 4 Gate
Number of Input Lines: 2
Number of Output Lines: 1 Output
High Level Output Current: - 4.2 mA
Low Level Output Current: 4.2 mA
Propagation Delay Time: 300 ns
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Tube
Minimum Operating Temperature: - 55 C
Series: MC14071B
Factory Pack Quantity: 96
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC14071BDTR2G MC14071BDTR2G Reel Non-Stocked Lead-Time 4 Weeks $0.13 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2012X5R0J476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 88,930
87779-1001 I/O Connectors 5,127
MAX233AEWP+G36 RS-232 Interface IC 603
MAX3100EEE+ UART Interface IC 459
C0805T104K5RALTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,883
WESD51 Soldering Irons 49
FBMJ3216HS800-T EMI Filter Beads, Chips & Arrays 91,264
MC74HC240ADTR2G Buffers & Line Drivers 1,975
MC74VHC86DTR2G Logic Gates 2,158
SML4734-E3/61 Zener Diodes 1,004
Real Time Availability
Stock:
2,624 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  10: $0.346
  100: $0.193
  1,000: $0.145
  2,500: $0.125
  10,000: $0.117
  25,000: $0.107
  50,000: $0.103
  100,000: $0.099

To add to a project, please Log In.


This product is also available in:
197847692 147914401Alternative Packaging