|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC14069UBDTR2G
Manufacturer Part #:

MC14069UBDTR2G

Manufacturer:

Description:
Inverters 3-18V CMOS Hex
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 6 Circuit
Logic Family: MC140
Logic Type: CMOS
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
High Level Output Current: - 4.2 mA
Low Level Output Current: 4.2 mA
Propagation Delay Time: 125 ns, 75 ns, 55 ns
Series: MC14069UB
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,433
LM317DCYR Linear Voltage Regulators 57,227
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 136,822
M95M01-RMN6TP EEPROM 4,151
ATMEGA256RFR2-ZU RF Microcontrollers - MCU 1,933
C1210C106J8NACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,034
NUD3112DMT1G MOSFET 38,326
LM3409HVMY/NOPB LED Lighting Drivers 7,803
LM5574MTX/NOPB Voltage Regulators - Switching Regulators 3,703
NTPA7160LBMB0 Inrush Current Limiters 1,003
Real Time Availability
Stock:
4,981 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.346
  100: $0.193
  1,000: $0.145
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.125
  10,000: $0.117
  25,000: $0.107
  50,000: $0.103
  100,000: $0.099
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401