Contact Mouser (USA)
(800) 346-6873
|
Feedback
Cart
|
Change Country
English
Deutsch
简体中文
繁體中文
Français
Castellano (España)
Español (Latinoamérica)
日本語
Italiano
Português
한국어
Nederlands
USD
United States
Please confirm your currency selection:
US Dollars
Free shipping
on most orders over $200 (USD)
Cart Summary
Cart Contains Scheduled Items
Mfr.
Mfr. #:
Qty
Ext Total
Mfr. Part #
Mfr.:
Description:
Qty:
Cart Summary
* Your cart contains errors.
View Cart
Outstanding balance which reflects all unpaid changes due at this time per your selected payment method.
Free shipping
on most orders over $200 (USD)
Continue Shopping
View Cart
* Your cart contains errors.
Do not show again and take me directly to the Cart.
Mouser Electronics - Electronic Components Distributor
Part # / Keyword
Stocked
RoHS Compliant
Log In
Create Account
Order History
Subscription
Products
ALL PRODUCTS
Newest Products
New Products by Category
New Technologies
Manufacturers
ALL MANUFACTURERS A-Z
New Manufacturers
Manufacturers by Product Category
Download Linecard
Applications
Lighting
RF Wireless
Industrial
Medical
Sensor Technology
Automotive
Energy Harvesting
USB 3.0
Audio
MORE APPLICATIONS
Services & Tools
Log In / Create Account
EZ Buy Tool
Project Manager
BOM Tool
Part List Importer
Search Accelerator
Request a Quote
Email Subscription
Mouser Blog
MORE SERVICES & TOOLS
Catalog
ALL CATALOG OPTIONS
Online Catalog
Download the PDF Catalog
Catalog Subscription
Help
About Mouser
Contact Us
Feedback
FAQs
MORE HELP TOPICS
Online Catalog
All Products
>
Semiconductors
>
Logic ICs
>
Inverters
>
ON Semiconductor MC14069UBDR2G
See an Error?
Mouser Part #:
863-MC14069UBDR2G
Manufacturer Part #:
MC14069UBDR2G
Manufacturer:
ON Semiconductor
ON Semiconductor
Description:
Inverters 3-18V CMOS Hex
Data Sheet
Images are for reference only
See Product Specifications
Share
|
Specifications
My Notes
Manufacturer
:
ON Semiconductor
Product Category
:
Inverters
RoHS
:
Details
Brand
:
ON Semiconductor
Number of Circuits
:
6 Circuit
Logic Family
:
MC140
Logic Type
:
CMOS
Supply Voltage - Max
:
18 V
Supply Voltage - Min
:
3 V
Maximum Operating Temperature
:
+ 125 C
Mounting Style
:
SMD/SMT
Package / Case
:
SOIC-14
Packaging
:
Reel
High Level Output Current
:
- 4.2 mA
Low Level Output Current
:
4.2 mA
Propagation Delay Time
:
125 ns, 75 ns, 55 ns
Series
:
MC14069UB
Factory Pack Quantity
:
2500
Log In
to create a note about this product or see notes that you previously created on this product.
Customers Also Bought
Image
Mfr. Part #
Description
Stock
GRM32ER6YA106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT
4,952
206070-8
Standard Circular Connector
19,921
206966-7
Standard Circular Connector
17,596
LH1525AAB
Solid State Relays - PCB Mount
1,454
M3210
Cable Mounting & Accessories
7,708
SMBJ200CA
TVS Diodes - Transient Voltage Suppressors
4,094
DF10S-E3/45
Bridge Rectifiers
5,097
501JCA20M0000BAG
Standard Clock Oscillators
80
MAX5389MAUD+
Digital Potentiometer ICs
82
STD3NK80ZT4
MOSFET
3,008
Real Time Availability
Stock:
6,671
Can Ship Immediately
On Order:
0
Factory Lead-Time:
7 Weeks
Enter Quantity:
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
1
:
$0.52
10
:
$0.346
100
:
$0.193
1,000
:
$0.145
MouseReel™
Reel Service Fee $7.00
Price will be calculated in cart.
Full Reels
of 2500
To purchase full reel, order in multiples of 2500:
2,500
:
$0.125
10,000
:
$0.117
25,000
:
$0.107
50,000
:
$0.103
100,000
:
$0.099
Allow shipping of Partial Reels
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.
In Stock
To add to a project, please
Log In
.
View All Newest Products from ON Semiconductor
View All Newest Products in Inverters
This product is also available in:
All Products
>
Semiconductors
>
Integrated Circuits - ICs
>
Logic ICs
>
Inverters
147914401 197847692
Enlarge
Select Your Country
Canada
United States
More Options