|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC14069UBDG
Manufacturer Part #:

MC14069UBDG

Manufacturer:

Description:
Inverters 3-18V CMOS Hex
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 6 Circuit
Logic Family: MC140
Logic Type: CMOS
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Tube
High Level Output Current: - 4.2 mA
Low Level Output Current: 4.2 mA
Propagation Delay Time: 125 ns, 75 ns, 55 ns
Series: MC14069UB
Factory Pack Quantity: 55
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPCS16SI8N FPGA - Configuration Memory 7,078
EP3C25Q240C8N FPGA - Field Programmable Gate Array 204
74VHC541MTCX Buffers & Line Drivers 11,309
CRCW06031K00FKEA Thick Film Resistors - SMD 681,831
PMEG2010AEH,115 Schottky Diodes & Rectifiers 19,103
T498X336K035ATE500 Tantalum Capacitors - Solid SMD 489
2N4403 Bipolar Transistors - BJT 20,576
CRCW06032K00FKEA Thick Film Resistors - SMD 381,466
MC14081BDG Logic Gates 3,210
MC14020BDG Counter Shift Registers 2,960
Real Time Availability
Stock:
2,048 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  10: $0.346
  100: $0.193
  1,000: $0.145
  2,500: $0.125
  10,000: $0.117
  25,000: $0.107
  50,000: $0.103
  100,000: $0.099

To add to a project, please Log In.


This product is also available in:
147914401 197847692