|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC14066BFELG
Manufacturer Part #:

MC14066BFELG

Manufacturer:

Description:
Multiplexer Switch ICs 3-18V Quad Analog SW -55 to 125deg C
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 65 MHz
Product: Multiplexers
Number of Channels: 4 Channel
Switch Configuration: 4 x 2:1
On Resistance - Max: 280 Ohms
On Time - Max: 120 ns
Off Time - Max: 80 ns
Operating Supply Voltage: 3 V to 18 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOEIAJ-14
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 500 mW
Propagation Delay Time: 40 ns
Series: MC14066B
Factory Pack Quantity: 2000
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Switch Voltage - Max: 15 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD75DR RS-485 Interface IC 19,585
C2012X5R0J476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 88,930
BCM5221A4KPTG Ethernet ICs 2,856
BCM5221A4KPTG Ethernet ICs 2,856
A3G4250DTR Gyroscopes 1,063
PIC18F252-I/SP 8-bit Microcontrollers - MCU 2,341
7805SRH-C Non-Isolated DC/DC Converters 1,439
TPS22964CYZPR Power Switch ICs - Power Distribution 21,145
TPS3808G01DBVR Supervisory Circuits 12,695
C1005X7R1C104K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 595,957
Real Time Availability
Stock:
406 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.68
  10: $0.503
  100: $0.316
  1,000: $0.244
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.208
  10,000: $0.194
  24,000: $0.184
  50,000: $0.18
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


000000001