|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC14066BDTR2G
Manufacturer Part #:

MC14066BDTR2G

Manufacturer:

Description:
Multiplexer Switch ICs 3-18V Quad Analog SW -55 to 125deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 65 MHz
Product: Multiplexers
Number of Channels: 4 Channel
Switch Configuration: 4 x 2:1
On Resistance - Max: 280 Ohms
On Time - Max: 120 ns
Off Time - Max: 80 ns
Operating Supply Voltage: 3 V to 18 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 500 mW
Propagation Delay Time: 40 ns
Series: MC14066B
Factory Pack Quantity: 2500
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Switch Voltage - Max: 15 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB3FTV2AN USB Connectors 18
USB3FTV6N USB Connectors 31
AFE4403EVM Data Conversion IC Development Tools 6
11 Phone Connectors 17,114
NYS229 Phone Connectors 31,410
MET-31 Transformers Audio & Signal 3,277
2209 Anti-Static Control Products 16,532
1717254-4 DIMM Connectors 5,325
36152 Terminals 80,912
LAE1CCHIP0805KFE96 Resistor Kits 27
Real Time Availability
Stock:
4,247 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.352
  100: $0.222
  1,000: $0.171
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.146
  10,000: $0.136
  25,000: $0.129
  50,000: $0.126
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692