|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC14066BDR2G
Manufacturer Part #:

MC14066BDR2G

Manufacturer:

Description:
Multiplexer Switch ICs 3-18V Quad Analog SW -55 to 125deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 65 MHz
Product: Multiplexers
Number of Channels: 4 Channel
Switch Configuration: 4 x 2:1
On Resistance - Max: 280 Ohms
On Time - Max: 120 ns
Off Time - Max: 80 ns
Operating Supply Voltage: 3 V to 18 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 500 mW
Propagation Delay Time: 40 ns
Series: MC14066B
Factory Pack Quantity: 2500
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Switch Voltage - Max: 15 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OP177GSZ-REEL7 Precision Amplifiers 2,790
T491B106K025AT Tantalum Capacitors - Solid SMD 31,960
MC34072DR2G Operational Amplifiers - Op Amps 4,033
TL074CDT Operational Amplifiers - Op Amps 19,984
2N7002 MOSFET 71,387
74AC541MTCX Buffers & Line Drivers 24,550
TPS60403DBVR Voltage Regulators - Switching Regulators 8,075
LM324APWR Operational Amplifiers - Op Amps 10,018
4816P-1-104LF Resistor Networks & Arrays 1,803
T491B685K020AT Tantalum Capacitors - Solid SMD 5,305
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.322
  100: $0.202
  1,000: $0.156
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.133
  10,000: $0.124
  25,000: $0.118
  50,000: $0.115
  100,000: $0.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692