|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC14066BDG
Manufacturer Part #:

MC14066BDG

Manufacturer:

Description:
Multiplexer Switch ICs 3-18V Quad Analog SW -55 to 125deg C
Mouser Online Catalog Page 433, Mouser Online Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 65 MHz
Product: Multiplexers
Number of Channels: 4 Channel
Switch Configuration: 4 x 2:1
On Resistance - Max: 280 Ohms
On Time - Max: 120 ns
Off Time - Max: 80 ns
Operating Supply Voltage: 3 V to 18 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Packaging: Tube
Pd - Power Dissipation: 500 mW
Propagation Delay Time: 40 ns
Series: MC14066B
Factory Pack Quantity: 55
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Switch Voltage - Max: 15 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 616,383
MURA110T3G Rectifiers 36,019
2N7002 MOSFET 71,387
MMBT4401 Bipolar Transistors - BJT 90,073
MOCD207R2M Transistor Output Optocouplers 15,652
TPSB475K035R0700 Tantalum Capacitors - Solid SMD 6,499
OP4177ARZ Precision Amplifiers 867
MCU08050Z0000ZP500 Thin Film Resistors - SMD 51,816
EEE-FK1J101P Aluminum Electrolytic Capacitors - SMD 30,650
MC14049UBDG Buffers & Line Drivers 1,579
Real Time Availability
Stock:
1,833 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.44
  10: $0.322
  100: $0.202
  1,000: $0.156
  2,500: $0.133
  10,000: $0.124
  25,000: $0.118
  50,000: $0.115
  100,000: $0.11

To add to a project, please Log In.


197847692 147914401