|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC14053BFELG
Manufacturer Part #:

MC14053BFELG

Manufacturer:

Description:
Multiplexer Switch ICs 3-18V Triple SPDT Sw -55 to 125 deg C
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 17 MHz
Product: Multiplexers/Demultiplexers
Number of Channels: 2 Channel
Switch Configuration: 3 x 2:1
On Resistance - Max: 1050 Ohms
On Time - Max: 550 ns
Off Time - Max: 550 ns
Operating Supply Voltage: 3 V to 18 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOEIAJ-16
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 500 mW
Propagation Delay Time: 65 ns
Series: MC14053B
Factory Pack Quantity: 2000
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LQM21PN4R7MGSD Fixed Inductors 3,410
MPZ2012S601ATD25 EMI Filter Beads, Chips & Arrays 13,341
LMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,567
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 433,827
LM2734YMK/NOPB Voltage Regulators - Switching Regulators 9,725
UMK107AB7105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 283,276
TMS320F28335ZJZQ Digital Signal Processors & Controllers - DSP, DSC 177
CRCW060310K0FKEA Thick Film Resistors - SMD 1,090,148
CRCW12060000Z0EA Thick Film Resistors - SMD 578,113
SI7469DP-T1-E3 MOSFET 2,101
Real Time Availability
Stock:
1,998 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.70
  10: $0.542
  100: $0.35
  1,000: $0.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.236
  10,000: $0.227
  24,000: $0.219
  50,000: $0.215
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


000000001