Contact Mouser (USA)
(800) 346-6873
|
Feedback
Cart
|
Change Country
English
Deutsch
简体中文
繁體中文
Français
Castellano (España)
Español (Latinoamérica)
日本語
Italiano
Português
한국어
Nederlands
USD
United States
Please confirm your currency selection:
US Dollars
Free shipping
on most orders over $200 (USD)
Cart Summary
Cart Contains Scheduled Items
Mfr.
Mfr. #:
Qty
Ext Total
Mfr. Part #
Mfr.:
Description:
Qty:
Cart Summary
* Your cart contains errors.
View Cart
Outstanding balance which reflects all unpaid changes due at this time per your selected payment method.
Free shipping
on most orders over $200 (USD)
Continue Shopping
View Cart
* Your cart contains errors.
Do not show again and take me directly to the Cart.
Mouser Electronics - Electronic Components Distributor
Part # / Keyword
Stocked
RoHS Compliant
Log In
Create Account
Order History
Subscription
Products
ALL PRODUCTS
Newest Products
New Products by Category
New Technologies
Manufacturers
ALL MANUFACTURERS A-Z
New Manufacturers
Manufacturers by Product Category
Download Linecard
Applications
Lighting
RF Wireless
Industrial
Medical
Sensor Technology
Automotive
Energy Harvesting
USB 3.0
Audio
MORE APPLICATIONS
Services & Tools
Log In / Create Account
EZ Buy Tool
Project Manager
BOM Tool
Part List Importer
Search Accelerator
Request a Quote
Email Subscription
Mouser Blog
MORE SERVICES & TOOLS
Catalog
ALL CATALOG OPTIONS
Online Catalog
Download the PDF Catalog
Catalog Subscription
Help
About Mouser
Contact Us
Feedback
FAQs
MORE HELP TOPICS
Online Catalog
All Products
>
Semiconductors
>
Switch ICs
>
Multiplexer Switch ICs
>
ON Semiconductor MC14053BDTR2G
See an Error?
Mouser Part #:
863-MC14053BDTR2G
Manufacturer Part #:
MC14053BDTR2G
Manufacturer:
ON Semiconductor
ON Semiconductor
Description:
Multiplexer Switch ICs 3-18V Triple SPDT Sw -55 to 125 deg C
Data Sheet
Images are for reference only
See Product Specifications
Share
|
Specifications
My Notes
Manufacturer
:
ON Semiconductor
Product Category
:
Multiplexer Switch ICs
RoHS
:
Details
Bandwidth
:
17 MHz
Product
:
Multiplexers/Demultiplexers
Number of Channels
:
2 Channel
Switch Configuration
:
3 x 2:1
On Resistance - Max
:
1050 Ohms
On Time - Max
:
550 ns
Off Time - Max
:
550 ns
Operating Supply Voltage
:
3 V to 18 V
Voltage Supply Source
:
Single Supply
Maximum Operating Temperature
:
+ 125 C
Mounting Style
:
SMD/SMT
Package / Case
:
TSSOP-16
Brand
:
ON Semiconductor
Minimum Operating Temperature
:
- 55 C
Packaging
:
Reel
Pd - Power Dissipation
:
500 mW
Propagation Delay Time
:
65 ns
Series
:
MC14053B
Factory Pack Quantity
:
2500
Supply Voltage - Max
:
18 V
Supply Voltage - Min
:
3 V
Log In
to create a note about this product or see notes that you previously created on this product.
Customers Also Bought
Image
Mfr. Part #
Description
Stock
FT230XS-R
USB Interface IC
40,191
CY8CKIT-002
Programmers - Processor Based
224
GRM21BR61C106KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT
460,268
LMK212BJ226MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT
184,054
ECS-.327-12.5-17X-TR
Crystals
49,047
LD29150DT33R
LDO Voltage Regulators
12,082
CSD17551Q3A
MOSFET
1,996
MC14052BDTR2G
Multiplexer Switch ICs
2,044
NC7SP126P5X
Buffers & Line Drivers
2,443
SN74ALVC244PW
Buffers & Line Drivers
1,004
Real Time Availability
Stock:
5,225
Can Ship Immediately
On Order:
0
Factory Lead-Time:
4 Weeks
Enter Quantity:
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
1
:
$0.61
10
:
$0.443
100
:
$0.278
1,000
:
$0.215
MouseReel™
Reel Service Fee $7.00
Price will be calculated in cart.
Full Reels
of 2500
To purchase full reel, order in multiples of 2500:
2,500
:
$0.183
10,000
:
$0.171
25,000
:
$0.162
50,000
:
$0.158
100,000
:
Quote>
Allow shipping of Partial Reels
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.
In Stock
To add to a project, please
Log In
.
View All Newest Products from ON Semiconductor
View All Newest Products in Multiplexer Switch ICs
This product is also available in:
All Products
>
Semiconductors
>
Integrated Circuits - ICs
>
Switch ICs
>
Multiplexer Switch ICs
147914401 197847692
Enlarge
Select Your Country
Canada
United States
More Options