|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC14053BDR2G
Manufacturer Part #:

MC14053BDR2G

Manufacturer:

Description:
Multiplexer Switch ICs 3-18V Triple SPDT Sw -55 to 125 deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 17 MHz
Product: Multiplexers/Demultiplexers
Number of Channels: 2 Channel
Switch Configuration: 3 x 2:1
On Resistance - Max: 1050 Ohms
On Time - Max: 550 ns
Off Time - Max: 550 ns
Operating Supply Voltage: 3 V to 18 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 500 mW
Propagation Delay Time: 65 ns
Series: MC14053B
Factory Pack Quantity: 2500
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-1-DC12 Low Signal Relays - PCB 40,025
LMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,567
47589-0001 USB Connectors 44,424
ATMEGA328-AU 8-bit Microcontrollers - MCU 17,511
ADXL345BCCZ-RL7 Accelerometers 6,166
RN42N-I/RM Bluetooth / 802.15.1 Modules 1,315
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 686,978
C5750X7R1H106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,213
C0805C220J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 129,154
MC14001BDR2G Logic Gates 6,574
Real Time Availability
Stock:
2,314 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.402
  100: $0.253
  1,000: $0.196
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.167
  10,000: $0.155
  25,000: $0.147
  50,000: $0.144
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401