|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC14053BDG
Manufacturer Part #:

MC14053BDG

Manufacturer:

Description:
Multiplexer Switch ICs 3-18V Triple SPDT Sw -55 to 125 deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 17 MHz
Product: Multiplexers/Demultiplexers
Number of Channels: 2 Channel
Switch Configuration: 3 x 2:1
On Resistance - Max: 1050 Ohms
On Time - Max: 550 ns
Off Time - Max: 550 ns
Operating Supply Voltage: 3 V to 18 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Packaging: Tube
Pd - Power Dissipation: 500 mW
Propagation Delay Time: 65 ns
Series: MC14053B
Factory Pack Quantity: 48
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-DC24 Low Signal Relays - PCB 17,970
RT424024 General Purpose Relays 8,646
PSAC30U-240-R Desktop AC Adapters 685
2N7002LT1G MOSFET 208,636
ULN2004D1013TR Darlington Transistors 15,478
39-28-8080 Headers & Wire Housings 2,759
39-30-1060 Headers & Wire Housings 7,041
PIC18F1320-I/SO 8-bit Microcontrollers - MCU 1,539
MAL215966331E3 Aluminum Electrolytic Capacitors - Snap In 444
OP07CDR Operational Amplifiers - Op Amps 9,061
Real Time Availability
Stock:
6,829 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.55
  10: $0.402
  100: $0.253
  1,000: $0.196
  2,500: $0.167
  10,000: $0.155
  25,000: $0.147
  50,000: $0.144
  100,000: Quote

To add to a project, please Log In.


197847692 147914401