|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC14052BFELG
Manufacturer Part #:

MC14052BFELG

Manufacturer:

Description:
Multiplexer Switch ICs 3-18V DP4T Analog Sw -55 to 125 deg C
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 17 MHz
Product: Multiplexers/Demultiplexers
Number of Channels: 4 Channel
Switch Configuration: 2 x 4:1
On Resistance - Max: 1050 Ohms
On Time - Max: 600 ns
Off Time - Max: 600 ns
Operating Supply Voltage: 3 V to 18 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOEIAJ-16
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 500 mW
Propagation Delay Time: 75 ns
Series: MC14052B
Factory Pack Quantity: 2000
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
67503-1020 USB Connectors 6,520
CA3240EZ Operational Amplifiers - Op Amps 3,436
ATF16V8B-15PU EEPLD - Electronically Erasable Programmable Logic Devices 1,511
ECQ-E6473KF Film Capacitors 9,855
HCPL2611V High Speed Optocouplers 900
4308R-102-151LF Resistor Networks & Arrays 2,059
74HC123D,652 Monostable Multivibrator 4,847
B43252A2157M000 Aluminum Electrolytic Capacitors - Snap In 309
SSI-LXH312ID LED Panel Mount Indicators 746
Real Time Availability
Stock:
1,868 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.66
  10: $0.517
  100: $0.334
  1,000: $0.267
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.225
  10,000: $0.217
  24,000: $0.209
  50,000: $0.205
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


000000001