|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-MC14008BDR2G
Manufacturer Part #:

MC14008BDR2G

Manufacturer:

Description:
Logic Adder & Subtractor LOG CMOS ARTH OP 4BIT
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Adder & Subtractor
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Logic Family: 4000
Package / Case: SOIC-16
High Level Output Current: - 4.2 mA
Low Level Output Current: 4.2 mA
Propagation Delay Time: 800 ns, 320 ns, 230 ns
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V, 15 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Function: Binary Full Adder
Logic Type: CMOS
Mounting Style: SMD/SMT
Number of Bits: 4
Number of Channels: 1 Channel
Pd - Power Dissipation: 500 mW
Quiescent Current: 0.02 mA
Series: MC14008B
Factory Pack Quantity: 2500
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2650EMK-7ID Daughter Cards & OEM Boards 54
SN65HVD232DR CAN Interface IC 17,392
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 110,340
GRM31CR61E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 147,125
FA-128 32.0000MF20X-K3 Crystals 29,428
M4T28-BR12SH1 Battery Management 3,636
G5V-2-H1-DC12 Low Signal Relays - PCB 5,323
SN74HC86N Logic Gates 6,109
CD4511BPWR Encoders, Decoders, Multiplexers & Demultiplexers 3,587
Real Time Availability
Stock:
2,375 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.64
10:
$0.483
100:
$0.304
$0.227
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.194
$0.18
$0.171
$0.163
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401