Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MC12095DG
Manufacturer Part #:

MC12095DG

Manufacturer:

Description:
Prescaler 2.5GHz Low Power Prescaler w/ Standby
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Prescaler
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Maximum Operating Frequency: 2500 MHz
Minimum Operating Frequency: 500 MHz
Division: 2, 4
Supply Voltage - Min: 2.7 V
Supply Voltage - Max: 5.5 V
Operating Supply Voltage: 3.3 V, 5 V
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Packaging: Tube
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001