|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC12093MNR4G
Manufacturer Part #:

MC12093MNR4G

Manufacturer:

Description:
Prescaler LO PWR PRESCLR 2/4/8
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Prescaler
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Maximum Operating Frequency: 1100 MHz
Minimum Operating Frequency: 100 MHz
Division: 2, 4, 8
Supply Voltage - Min: 2.7 V
Supply Voltage - Max: 5.5 V
Operating Supply Voltage: 3.3 V, 5 V
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Packaging: Reel
Mounting Style: SMD/SMT
Output Voltage: 0.8 V
Package / Case: DFN-8
Series: MC12093
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-DC12 Low Signal Relays - PCB 22,868
AD8033AKSZ-REEL7 Operational Amplifiers - Op Amps 11,641
SM8S30AHE3/2D TVS Diodes - Transient Voltage Suppressors 9,281
CR2032 Coin Cell Battery 171,322
L78L33ACZ Linear Voltage Regulators 16,100
1496476-2 USB Cables / IEEE 1394 Cables 357
SML-LXL1209SYC-TR Standard LEDs - SMD 1,875
ABLJO-V-96.000MHz VCXO Oscillators 8
SN74AC86N Logic Gates 432
HMC426MS8E Prescaler 109
Real Time Availability
Stock:
726 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.31
  10: $4.27
  100: $3.89
  250: $3.51
  500: $3.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $2.66
  2,000: $2.52
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692