|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10LVEP11DTG
Manufacturer Part #:

MC10LVEP11DTG

Manufacturer:

Description:
Clock Buffer 2.5V/3.3V ECL 1:2 Diff Fanout Buffer
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Outputs: 4
Max Input Freq: 3000 MHz
Propagation Delay - Max: 0.31 ns
Supply Voltage - Max: +/- 3.8 V
Supply Voltage - Min: +/- 2.375 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TSSOP-8
Packaging: Tube
Mounting Style: SMD/SMT
Series: MC10LVEP11
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC10LVEP11DTR2G MC10LVEP11DTR2G Reel Non-Stocked Lead-Time 5 Weeks $3.90 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-801 RF Connectors / Coaxial Connectors 16,542
73391-0080 RF Connectors / Coaxial Connectors 4,151
1-1478979-0 RF Connectors / Coaxial Connectors 1,686
4400-099LF EMI Feedthrough Filters 719
22-05-3021 Headers & Wire Housings 21,795
ATMEGA644-20AU 8-bit Microcontrollers - MCU 1,031
ATXMEGA32E5-M4U 8-bit Microcontrollers - MCU 1,020
826926-2 Headers & Wire Housings 29,824
G6B-1174P-US-DC24 General Purpose Relays 373
MAX3861ETG+ Limiting Amplifiers 75
Real Time Availability
Stock:
55 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.50
  10: $6.75
  50: $6.15
  100: $5.55
  200: $5.10
  500: $4.65
  1,000: $4.05
  2,500: $3.90
  5,000: Quote

To add to a project, please Log In.


120644265 147914401 197847692Alternative Packaging