|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-MC10H016FNR2G
Manufacturer Part #:

MC10H016FNR2G

Manufacturer:

Description:
Counter ICs 4-Bit Binary
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Counter Type: Binary
Logic Family: 10H
Number of Bits: 4
Counting Method: Synchronous
Operating Supply Voltage: - 4.94 V to - 5.46 V
Operating Temperature Range: 0 C to + 75 C
Mounting Style: SMD/SMT
Package / Case: PLCC-20
Packaging: Reel
Series: MC10H016
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$26.36
5:
$26.08
10:
$24.31
25:
$23.22
50:
$22.52
100:
$20.76
250:
$19.71
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$18.16
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692