|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10EPT20DTG
Manufacturer Part #:

MC10EPT20DTG

Manufacturer:

Description:
Translation - Voltage Levels 3.3V TTL/CMOS to Diff PECL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: LVCMOS/LVTTL to LVPECL
Propagation Delay Time: 0.45 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MC10EPT20
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC10EPT20DTR2G MC10EPT20DTR2G Reel Non-Stocked Lead-Time 4 Weeks $3.51 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 136,822
901-144-8RFX RF Connectors / Coaxial Connectors 2,916
TXB0108PWR Translation - Voltage Levels 11,322
ERJ-2RKF1002X Thick Film Resistors - SMD 3,254,428
DS2502R+T&R EPROM 8,341
CY8C4245LQI-483 ARM Microcontrollers - MCU 3,270
C0603C472F5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,520
C0805C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 172,925
C3225X7S2A335K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,661
CKG57NX5R1C107M500JH Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,149
Real Time Availability
Stock:
102 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.25
  10: $8.33
  50: $7.59
  100: $6.85
  200: $6.29
  500: $5.74
  1,000: $5.00
  2,500: Quote
 

To add to a project, please Log In.


147914401 197847692Alternative Packaging