|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10EP90DTG
Manufacturer Part #:

MC10EP90DTG

Manufacturer:

Description:
Translation - Voltage Levels 3.3V/5V Triple ECL to LVPECL/PECL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: ECL/LVECL to LVPECL/PECL
Propagation Delay Time: 0.34 ns
Supply Voltage - Max: - 5.5 V
Supply Voltage - Min: - 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MC10EP90
Factory Pack Quantity: 75
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC10EP90DTR2G MC10EP90DTR2G Reel Non-Stocked Lead-Time 12 Weeks $9.60 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
75 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.60
  10: $16.00
  25: $14.80
  50: $14.00
  100: $13.60
  250: $12.40
  500: $11.60
  1,000: $10.64
  2,500: Quote

To add to a project, please Log In.


197847692 147914401Alternative Packaging