|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10EP89DTG
Manufacturer Part #:

MC10EP89DTG

Manufacturer:

Description:
Clock Buffer 3.3V/5V ECL Coaxial Cable Driver
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Outputs: 4
Max Input Freq: 2000 MHz
Propagation Delay - Max: 0.37 ns
Supply Voltage - Max: +/- 5 V
Supply Voltage - Min: +/- 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TSSOP-8
Packaging: Tube
Mounting Style: SMD/SMT
Series: MC10EP89
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC10EP89DTR2G MC10EP89DTR2G Reel Non-Stocked Lead-Time 8 Weeks $4.23 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8065ARTZ-REEL7 Operational Amplifiers - Op Amps 12,869
AD8362ARUZ RF Detector 1,739
ADL5519ACPZ-R7 Logarithmic Amplifiers 1,249
1210YD226KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,045
ADP5050ACPZ-R7 PMIC Solutions 2,102
MAX6627MKA#TG16 Board Mount Temperature Sensors 3,276
T520D227M010ATE018 Tantalum Capacitors - Polymer SMD 14,795
LM22677TJE-ADJ/NOPB Voltage Regulators - Switching Regulators 1,766
2N7002 MOSFET 71,387
TNPW06034K99BEEN Thin Film Resistors - SMD 3,130
Real Time Availability
Stock:
103 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.13
  10: $7.31
  50: $6.66
  100: $6.01
  200: $5.53
  500: $5.04
  1,000: $4.39
  2,500: $4.23
  5,000: Quote

To add to a project, please Log In.


120644265 197847692 147914401Alternative Packaging